LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SM4T28AY product image
  • SM4T28AY thumbnail 1
  • SM4T28AY thumbnail 2
  • SM4T28AY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SM4T28AYRoHS

Manufacturer
MPN
SM4T28AY
LCSC Part #
C1974227
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 24VWM 50VC SMA(DO-214AC)
Datasheetpdf iconST SM4T28AY
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5576$ 0.56
10+$ 0.5452$ 5.45
30+$ 0.5375$ 16.13
100+$ 0.5298$ 52.98
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMA(DO-214AC)
Clamping Voltage50V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)46A@8/20us
Peak Pulse Power Dissipation (Ppp)2.3kW@8/20us
Voltage - Breakdown29.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Peak pulse power: – 400 W (10/1000 μs) – 2.3 kW (8/20 μs) Stand-off voltage range: from 5 V to 70 V • Unidirectional and bidirectional types • Low leakage current: 0.2 μA at 25 °C – 1 μA at 85 °C Operating Tj max: 150 °C High power capability at Tjmax: – 270 W (10/1000 μs) JEDEC registered package outline • Resin meets UL 94, V0 AEC-Q101 qualified

The SM4TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.

The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM4TY devices are packaged in SMA (SMA footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 400 W (10/1000 μs) – 2.3 kW (8/20 μs)
  • Stand-off voltage range: from 5 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 °C – 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: – 270 W (10/1000 μs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time
  • SM4TY devices are packaged in SMA (SMA footprint in accordance with IPC 7531 standard)