BOURNS CDSOT23-T03
| Manufacturer | |
| MPN | CDSOT23-T03 |
| LCSC Part # | C1973733 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 10.9VC Clamp 43A@8/20us Ipp TVS DIODE SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 10.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 43A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 125uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Array diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Suppressor Array series offers a choice of voltage types ranging from 3 V to 36 V. Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000 - 4 - 2 (ESD), IEC 61000 - 4 - 4 (EFT) and IEC 61000 - 4 - 5 (Surge) requirements.
Features
- RoHS compliant
- Protects one or two lines
- Unidirectional and bidirectional configurations
- ESD protection 30 kV max.
Applications
- RS - 232, RS - 422 and RS - 423 data lines
- Portable electronics
- Wireless bus protection
- Control and monitoring systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4339 | $ 0.43 |
| 10+ | $ 0.3397 | $ 3.40 |
| 30+ | $ 0.299 | $ 8.97 |
| 100+ | $ 0.247 | $ 24.70 |
| 500+ | $ 0.2243 | $ 112.15 |
| 1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOT-23-3 | |
| Clamping Voltage | 10.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 43A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 125uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Array diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Suppressor Array series offers a choice of voltage types ranging from 3 V to 36 V. Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000 - 4 - 2 (ESD), IEC 61000 - 4 - 4 (EFT) and IEC 61000 - 4 - 5 (Surge) requirements.
Features
- RoHS compliant
- Protects one or two lines
- Unidirectional and bidirectional configurations
- ESD protection 30 kV max.
Applications
- RS - 232, RS - 422 and RS - 423 data lines
- Portable electronics
- Wireless bus protection
- Control and monitoring systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



