VISHAY SM8S43AHE3_A/I
| Manufacturer | |
| Mfr. Part # | SM8S43AHE3_A/I |
| LCSC Part # | C1973676 |
| Package | DO-218AB |
| Customer # | |
| Key Attributes | TVS DIODE 43VWM 69.4VC DO-218AB |
| Description | 95.1A@10/1000us 6.6kW@10/1000us 69.4V 50.3V Unidirectional 43V DO-218AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-218AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
46 
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0807 $ 1.6022 | $ 1.60 |
10+ | $ 1.7672 $ 1.3608 | $ 13.61 |
30+ | $ 1.5705 $ 1.2093 | $ 36.28 |
100+ | $ 1.3692 $ 1.0543 | $ 105.43 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$