TOSHIBA DF2B20M4SL,L3F
| Manufacturer | |
| MPN | DF2B20M4SL,L3F |
| LCSC Part # | C1973643 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | TVS DIODE 18.5VWM 26VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | 0201 | |
| Clamping Voltage | 26V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 500mA@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 15W@8/20us | |
| Voltage - Breakdown | 22.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 18.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DF2B20M4SL is a bidirectional TVS diode with high VRWM(18.5V) designed to protect high speed line or differential signal line from the damage caused by ESD and other transients voltage. This TVS diode can protect the latter part well by the low dynamic resistance, improve the system reliability level by the high VESD performance. It is optimum for antennal application such as NFC for the low capacitance performance. And the small package size (0.62 mm×0.32 mm) is ideal for high-density mounting.
Features
- Suitable for high working voltage line. (VRWM≤18.5 V)
- Protects devices with its high ESD performance. (VESD = ±15 kV (Contact / Air) @IEC61000 - 4 - 2)
- Low dynamic resistance protects semiconductor devices from static electricity and noise. (RDYN = 0.2Ω (typ.))
- Snapback characteristics realizing low clamping voltage protects semiconductor devices. (VC = 26 V@IPP = 0.5 A (typ.))
- Compact package is suitable for use in high density board layouts such as in mobile devices. (0.62 mm×0.32 mm size (Toshiba package name: SL2))
Applications
- Mobile Equipment
- Smartphones
- Tablets
- Notebook PCs
- Desktop PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0529 | $ 0.26 |
| 50+ | $ 0.0461 | $ 2.31 |
| 150+ | $ 0.0427 | $ 6.41 |
| 500+ | $ 0.0401 | $ 20.05 |
| 2,500+ | $ 0.0381 | $ 95.25 |
| 5,000+ | $ 0.0371 | $ 185.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | 0201 | |
| Clamping Voltage | 26V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 500mA@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 15W@8/20us | |
| Voltage - Breakdown | 22.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 18.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DF2B20M4SL is a bidirectional TVS diode with high VRWM(18.5V) designed to protect high speed line or differential signal line from the damage caused by ESD and other transients voltage. This TVS diode can protect the latter part well by the low dynamic resistance, improve the system reliability level by the high VESD performance. It is optimum for antennal application such as NFC for the low capacitance performance. And the small package size (0.62 mm×0.32 mm) is ideal for high-density mounting.
Features
- Suitable for high working voltage line. (VRWM≤18.5 V)
- Protects devices with its high ESD performance. (VESD = ±15 kV (Contact / Air) @IEC61000 - 4 - 2)
- Low dynamic resistance protects semiconductor devices from static electricity and noise. (RDYN = 0.2Ω (typ.))
- Snapback characteristics realizing low clamping voltage protects semiconductor devices. (VC = 26 V@IPP = 0.5 A (typ.))
- Compact package is suitable for use in high density board layouts such as in mobile devices. (0.62 mm×0.32 mm size (Toshiba package name: SL2))
Applications
- Mobile Equipment
- Smartphones
- Tablets
- Notebook PCs
- Desktop PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



