Littelfuse 15KPA17CA
| Manufacturer | |
| Mfr. Part # | 15KPA17CA |
| LCSC Part # | C1973628 |
| Package | Through Hole |
| Customer # | |
| Description | 515.4A@10/1000us 15kW@10/1000us 29.3V 20.79V Bidirectional 17V Through Hole TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
784 
784
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6008 | $ 4.60 |
10+ | $ 3.9148 | $ 39.15 |
30+ | $ 3.5065 | $ 105.20 |
100+ | $ 3.0936 | $ 309.36 |
500+ | $ 2.9043 | $ 1452.15 |
800+ | $ 2.8173 | $ 2253.84 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$