VISHAY SMAJ13A-E3/61
| Manufacturer | |
| MPN | SMAJ13A-E3/61 |
| LCSC Part # | C1973247 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 13VWM 21.5VC SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional types
- Peak pulse power capability of 400 W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01% (300 W above 78 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak soldering temperature 260 °C
- AEC-Q101 qualified parts available
- Automotive ordering codes: add HE3 or HM3 suffix to base part number
Applications
AI Translation
- Protection of sensitive electronic devices against voltage transients on signal lines of ICs, MOSFETs, and sensor units in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
In-Stock: 11,520
11,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1408$ 0.1296 | $ 0.65 |
| 50+ | $ 0.1125$ 0.1035 | $ 5.18 |
| 150+ | $ 0.0983$ 0.0905 | $ 13.58 |
| 500+ | $ 0.0877$ 0.0807 | $ 40.35 |
| 1,800+ | $ 0.0792$ 0.0729 | $ 131.22 |
| 5,400+ | $ 0.0749$ 0.0690 | $ 372.60 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional types
- Peak pulse power capability of 400 W using 10/1000 μs waveform, repetition rate (duty cycle): 0.01% (300 W above 78 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak soldering temperature 260 °C
- AEC-Q101 qualified parts available
- Automotive ordering codes: add HE3 or HM3 suffix to base part number
Applications
AI Translation
- Protection of sensitive electronic devices against voltage transients on signal lines of ICs, MOSFETs, and sensor units in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



