LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP3321P.TNT product image
Images for reference only

SEMTECH RCLAMP3321P.TNTRoHS

Manufacturer
MPN
RCLAMP3321P.TNT
LCSC Part #
C1972961
Packaging
SLP1006-2
Customer #
Key Attributes
ESD DIODE 3.3VWM 13VC SLP1006-2
Datasheetpdf iconSEMTECH RCLAMP3321P.TNT
In-Stock: 144
144 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7527$ 0.75
10+$ 0.7348$ 7.35
30+$ 0.7218$ 21.65
100+$ 0.7105$ 71.05
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingSLP1006-2
Clamping Voltage13V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3A
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of Channels1
Voltage - Breakdown7V
typeESD
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The RClamp3321P provides ESD protection for USB3.0, HDMI1.3/1.4, and other high- speed ports. It may be used to meet the ESD immunity requirements of IEC 61000- 4- 2. The RClamp3321P is designed to minimize both the ESD peak clamping and the TLP clamping. The dynamic resistance is minimized (0.47 Ohms typical) for optimum protection of sensitive circuits. Maximum capacitance is only 0.35pF. This allows the RClamp3321P to be used in applications operating in excess of 5GHz without signal attenuation. These devices are manufactured using Semtech's proprietary low voltage technology for superior characteristics at operating voltages up to 3.3 volts. The RClamp3321P is in a 2- pin SLP1006P2 package. It measures 1.0×0.6×0.5mm. The leads are spaced at a pitch of 0.65mm and are finished with lead- free NiPdAu. Each device will protect one line operating at 3.3 volts. The combination of low peak ESD clamping, low dynamic resistance, and low capacitance makes this device suitable for applications such as USB 3.0, HDMI and V- ByOne interfaces in portable devices.

Features

AI Translation
  • Transient protection for data lines to IEC 61000- 4- 2 (ESD) ± 17kV (air), ± 12kV (contact)
  • IEC 61000- 4- 4 (EFT) 40A (tp = 5 / 50ns)
  • Cable Discharge Event (CDE)
  • Ultra- small package (1.0×0.6×0.5mm)
  • Protects one data or 1 / 0 line
  • Low capacitance: 0.35pF
  • Dynamic Resistance: 0.47 Ohms Typical
  • Low ESD clamping voltage
  • Operating voltage: 3.3V
  • Solid- state silicon- avalanche technology

Applications

AI Translation
  • USB3.0
  • HDMI1.3/1.4
  • V- By- One
  • Display Port
  • MHL/MDDI
  • LVDS Interfaces
  • eSATA Interfaces