TI TPD4E1B06DRLR
| Manufacturer | |
| MPN | TPD4E1B06DRLR |
| LCSC Part # | C1972953 |
| Packaging | SOT(5x3) |
| Customer # | |
| Key Attributes | ESD DIODE 5.5VWM 10.9VC 14.5VC SOT(5x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SOT(5x3) | |
| Clamping Voltage | 10.9V;14.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500pA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD4E1B06 is a 4-channel bidirectional Transient Voltage Suppressor (TVS) diode array. This device features an ultra-low leakage current (0.5 nA) for precise analog measurements. The ±12 kV contact and ±15 kV air-gap ESD protection exceeds the requirements of IEC 61000-4-2 Level 4. The 0.7 pF line capacitance of the TPD4E1B06 makes it well-suited for precision analog, USB 2.0, Ethernet, SATA, Low-Voltage Differential Signaling (LVDS), and 1394 interfaces.
Features
- Ultra-low leakage current of 0.5 nA (maximum)
- Transient protection for 4 I/O lines:
- IEC 61000-4-2 contact discharge ±12 kV
- IEC 61000-4-2 air-gap discharge ±15 kV
- IEC 61000-4-5 surge 3.0 A (8/20 μs)
- I/O capacitance of 0.7 pF (typical)
- Bidirectional ESD protection diode array
- Low ESD clamping voltage
- Industrial temperature range: -40°C to 125°C
- Small DRL and DCK packages for easy routing
Applications
- Blood glucose meters
- Tablets
- GPS
- Portable media players
- TVs
- Set-top boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3158 | $ 1.58 |
| 50+ | $ 0.2534 | $ 12.67 |
| 150+ | $ 0.2229 | $ 33.44 |
| 500+ | $ 0.1958 | $ 97.90 |
| 2,500+ | $ 0.1883 | $ 470.75 |
| 4,000+ | $ 0.1838 | $ 735.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SOT(5x3) | |
| Clamping Voltage | 10.9V;14.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500pA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD4E1B06 is a 4-channel bidirectional Transient Voltage Suppressor (TVS) diode array. This device features an ultra-low leakage current (0.5 nA) for precise analog measurements. The ±12 kV contact and ±15 kV air-gap ESD protection exceeds the requirements of IEC 61000-4-2 Level 4. The 0.7 pF line capacitance of the TPD4E1B06 makes it well-suited for precision analog, USB 2.0, Ethernet, SATA, Low-Voltage Differential Signaling (LVDS), and 1394 interfaces.
Features
- Ultra-low leakage current of 0.5 nA (maximum)
- Transient protection for 4 I/O lines:
- IEC 61000-4-2 contact discharge ±12 kV
- IEC 61000-4-2 air-gap discharge ±15 kV
- IEC 61000-4-5 surge 3.0 A (8/20 μs)
- I/O capacitance of 0.7 pF (typical)
- Bidirectional ESD protection diode array
- Low ESD clamping voltage
- Industrial temperature range: -40°C to 125°C
- Small DRL and DCK packages for easy routing
Applications
- Blood glucose meters
- Tablets
- GPS
- Portable media players
- TVs
- Set-top boxes
C1972953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



