XFCN XF-508P-B-B
| Manufacturer | XFCNAsian Brands |
| MPN | XF-508P-B-B |
| LCSC Part # | C19727305 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | MINI AUTO FUSE HOLDER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | XFCN | |
| Packaging | DIP-4 | |
| Fuse Type | Blade | |
| Current Rating | 15A | |
| Fuseholder Type | Clip | |
| Number of Circuits | 1 | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38,020
38,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2723 | $ 1.36 |
| 50+ | $ 0.2171 | $ 10.86 |
| 150+ | $ 0.1934 | $ 29.01 |
| 500+ | $ 0.1628 | $ 81.40 |
| 2,500+ | $ 0.1496 | $ 374.00 |
| 5,000+ | $ 0.1417 | $ 708.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



