LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC102B-H050-L1 product image
  • GT-TC102B-H050-L1 thumbnail 1
  • GT-TC102B-H050-L1 thumbnail 2
  • GT-TC102B-H050-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC102B-H050-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC102B-H050-L1
LCSC Part #
C19725425
Packaging
Through Hole,6.1x6.1mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH R/A
Datasheetpdf iconG-Switch GT-TC102B-H050-L1
In-Stock: 1,815
1,815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0894$ 0.45
50+$ 0.0707$ 3.54
150+$ 0.0614$ 9.21
1,000+$ 0.0544$ 54.40
2,000+$ 0.0488$ 97.60
5,000+$ 0.046$ 230.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingThrough Hole,6.1x6.1mm
with BracketWith Bracket
PressForce2.5N
Length6.1mm
Height5mm
Voltage Rating12V
Switching Life100,000 cycles
Width6.1mm
Operating Temperature-40℃~+85℃
Installation MethodRight Angle
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece