LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC101B-H055-L1 product image
  • GT-TC101B-H055-L1 thumbnail 1
  • GT-TC101B-H055-L1 thumbnail 2
  • GT-TC101B-H055-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC101B-H055-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC101B-H055-L1
LCSC Part #
C19725387
Packaging
Through Hole,Right Angle,7.5x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH R/A
Datasheetpdf iconG-Switch GT-TC101B-H055-L1
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0644$ 0.64
100+$ 0.0509$ 5.09
300+$ 0.0442$ 13.26
1,000+$ 0.0392$ 39.20
5,000+$ 0.0351$ 175.50
10,000+$ 0.0331$ 331.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingThrough Hole,Right Angle,7.5x6mm
with BracketWith Bracket
PressForce2.5N
Length7.5mm
Height5.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-40℃~+85℃
Width6mm
Installation MethodRight Angle
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece