XINGLIGHT XL-IRM638T/TR2
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-IRM638T/TR2 |
| LCSC Part # | C19725375 |
| Packaging | SMD-4P,5x4mm |
| Customer # | |
| Key Attributes | 37.9kHz 20m 500uA 2.7V~5.5V SMD-4P,5x4mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x4mm | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 20m | |
| Current - Supply | 500uA | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product integrates a high-speed, high-sensitivity PIN photodiode and a low-power, high-gain preamplifier IC. It features an epoxy-molded hemispherical package with dual inner and outer shielding for EMI rejection. The product has passed REACH and RoHS certification and is an environmentally friendly product, designed for use as a receiver in infrared remote control systems.
Features
- Compact epoxy resin molded SMD package
- Wide operating voltage: 2.7 - 5.5V
- Low power consumption
- Wide-angle and long-distance reception
- Ambient light interference immunity
- Output compatible with TTL/CMOS logic levels, active low
Applications
- Home appliances (air conditioners, fans, heaters, humidifiers)
- Multimedia AV equipment (TVs, DVD players, set-top boxes, in-vehicle mobile DVD players, HDD media players)
- Computers & peripherals, sensor-based sanitary ware
- Industrial control (instrumentation, industrial automation)
- RC toys, communication equipment, camera equipment, office machines
- Financial electronics, automotive electronics, lighting & luminaires
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3506 | $ 1.75 |
| 50+ | $ 0.2716 | $ 13.58 |
| 150+ | $ 0.2377 | $ 35.66 |
| 1,000+ | $ 0.2046 | $ 204.60 |
| 2,000+ | $ 0.1858 | $ 371.60 |
| 5,000+ | $ 0.1745 | $ 872.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x4mm | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 20m | |
| Current - Supply | 500uA | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product integrates a high-speed, high-sensitivity PIN photodiode and a low-power, high-gain preamplifier IC. It features an epoxy-molded hemispherical package with dual inner and outer shielding for EMI rejection. The product has passed REACH and RoHS certification and is an environmentally friendly product, designed for use as a receiver in infrared remote control systems.
Features
- Compact epoxy resin molded SMD package
- Wide operating voltage: 2.7 - 5.5V
- Low power consumption
- Wide-angle and long-distance reception
- Ambient light interference immunity
- Output compatible with TTL/CMOS logic levels, active low
Applications
- Home appliances (air conditioners, fans, heaters, humidifiers)
- Multimedia AV equipment (TVs, DVD players, set-top boxes, in-vehicle mobile DVD players, HDD media players)
- Computers & peripherals, sensor-based sanitary ware
- Industrial control (instrumentation, industrial automation)
- RC toys, communication equipment, camera equipment, office machines
- Financial electronics, automotive electronics, lighting & luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



