XINGLIGHT XL-IRM0038Q
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-IRM0038Q |
| LCSC Part # | C19725369 |
| Packaging | Through Hole,D=4.9mm |
| Customer # | |
| Key Attributes | 37.9kHz 15m 250mW 2.7V~5.5V Through Hole,D=4.9mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=4.9mm | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 15m | |
| Pd - Power Dissipation | 250mW | |
| Operating Temperature | -40℃~85℃ | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17,060
17,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1787 | $ 0.89 |
| 50+ | $ 0.1377 | $ 6.89 |
| 150+ | $ 0.1202 | $ 18.03 |
| 500+ | $ 0.1004 | $ 50.20 |
| 2,500+ | $ 0.0907 | $ 226.75 |
| 5,000+ | $ 0.0848 | $ 424.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



