XINGLIGHT XL-IRM0038B
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-IRM0038B |
| LCSC Part # | C19725367 |
| Package | SIP-3 |
| Customer # | |
| Description | 37.9kHz 8m 2.7V~5.5V SIP-3 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Package | SIP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,870
3,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1478 $ 0.1405 | $ 0.70 |
50+ | $ 0.1174 $ 0.1116 | $ 5.58 |
150+ | $ 0.1021 $ 0.0970 | $ 14.55 |
500+ | $ 0.0926 $ 0.0880 | $ 44.00 |
2,500+ | $ 0.0834 $ 0.0793 | $ 198.25 |
5,000+ | $ 0.0789 $ 0.0750 | $ 375.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$