LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGCPH2.54-PZS-01-10 product image
  • HDGCPH2.54-PZS-01-10 thumbnail 1
  • HDGCPH2.54-PZS-01-10 thumbnail 2
  • HDGCPH2.54-PZS-01-10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGCPH2.54-PZS-01-10RoHS

Manufacturer
HDGCAsian Brands
MPN
HDGCPH2.54-PZS-01-10
LCSC Part #
C19725270
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 2.54mm SINGLE ROW TH
Datasheetpdf iconHDGC HDGCPH2.54-PZS-01-10
Custom CablesMOQ 1pc
In-Stock: 675
675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2332$ 1.17
50+$ 0.1845$ 9.23
150+$ 0.1636$ 24.54
700+$ 0.1269$ 88.83
2,800+$ 0.1153$ 322.84
4,900+$ 0.1083$ 530.67
Standard Packaging700/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHDGC
PackagingThrough Hole,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Current Rating3A
Number of Positions10P
Insulation Height8.5mm
PIN Length3mm
Holes Structure1x10P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.