Leiditech SD1501P4-3
| Manufacturer | LeiditechAsian Brands |
| MPN | SD1501P4-3 |
| LCSC Part # | C19725248 |
| Packaging | DFN2020-3 |
| Customer # | |
| Key Attributes | 15VWM 32VC DFN2020-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN2020-3 | |
| Clamping Voltage | 32V | |
| Peak Pulse Current (Ipp) | 180A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5.7kW@8/20us | |
| Voltage - Breakdown | 15.5V | |
| Number of Channels | 1 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5700W peak pulse power (8/20μs)
- Low leakage: nA level
- Operating voltage: 15V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 180A (8/20uS)
- RoHS Compliant
Applications
AI Translation
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals MP3 players
In-Stock: 660
660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1204$ 0.1144 | $ 0.57 |
| 50+ | $ 0.0965$ 0.0917 | $ 4.59 |
| 150+ | $ 0.0845$ 0.0803 | $ 12.05 |
| 500+ | $ 0.0755$ 0.0718 | $ 35.90 |
| 3,000+ | $ 0.0684$ 0.0650 | $ 195.00 |
| 6,000+ | $ 0.0648$ 0.0616 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN2020-3 | |
| Clamping Voltage | 32V | |
| Peak Pulse Current (Ipp) | 180A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5.7kW@8/20us | |
| Voltage - Breakdown | 15.5V | |
| Number of Channels | 1 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5700W peak pulse power (8/20μs)
- Low leakage: nA level
- Operating voltage: 15V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 180A (8/20uS)
- RoHS Compliant
Applications
AI Translation
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals MP3 players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



