ElecSuper TPH1R403NL-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | TPH1R403NL-ES |
| LCSC Part # | C19725091 |
| Packaging | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 120A PDFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.71nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 1.15mΩ@10V;1.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.05nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPH1R403NL-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product TPH1R403NL-ES is lead-free.
Features
AI Translation
- 30 V, RDS(ON) = 1.15 mΩ (typical), VGS = 10 V
- RDS(ON) = 1.5 mΩ (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 4,135
4,135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.372 | $ 1.86 |
| 50+ | $ 0.2859 | $ 14.30 |
| 150+ | $ 0.2491 | $ 37.37 |
| 500+ | $ 0.2029 | $ 101.45 |
| 2,500+ | $ 0.183 | $ 457.50 |
| 5,000+ | $ 0.1707 | $ 853.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.71nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 1.15mΩ@10V;1.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.05nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPH1R403NL-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product TPH1R403NL-ES is lead-free.
Features
AI Translation
- 30 V, RDS(ON) = 1.15 mΩ (typical), VGS = 10 V
- RDS(ON) = 1.5 mΩ (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



