LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENCONN CSFA208-0202A017R1AF product image
  • CSFA208-0202A017R1AF thumbnail 1
  • CSFA208-0202A017R1AF thumbnail 2
  • CSFA208-0202A017R1AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENCONN CSFA208-0202A017R1AFRoHS

Manufacturer
GREENCONNAsian Brands
MPN
CSFA208-0202A017R1AF
LCSC Part #
C19724726
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 4POS 2mm DUAL ROW TH
Datasheetpdf iconGREENCONN CSFA208-0202A017R1AF
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3125$ 1.56
50+$ 0.2456$ 12.28
150+$ 0.2169$ 32.54
500+$ 0.1784$ 89.20
2,500+$ 0.1624$ 406.00
5,000+$ 0.1529$ 764.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerGREENCONN
PackagingThrough Hole,P=2mm
Current Rating2A
Number of Positions4P
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Insulation Height4.3mm
Holes Structure2x2P
Holes DirectionTop
Pitch2mm
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialPhosphor bronze
Row Spacing2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.