LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN TR34085112-1120 product image
  • TR34085112-1120 thumbnail 1
  • TR34085112-1120 thumbnail 2
  • TR34085112-1120 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XFCN TR34085112-1120RoHS

Manufacturer
XFCNAsian Brands
MPN
TR34085112-1120
LCSC Part #
C19724544
Packaging
Through Hole
Customer #
Key Attributes
PCB SOLDERING TERMINAL
Datasheetpdf iconXFCN TR34085112-1120
Custom CablesMOQ 1pc
In-Stock: 6,445
6,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1711$ 0.86
50+$ 0.1354$ 6.77
150+$ 0.1201$ 18.02
500+$ 0.101$ 50.50
2,000+$ 0.0925$ 185.00
4,000+$ 0.0874$ 349.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerXFCN
PackagingThrough Hole
Connectable Bits1
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeSide
Pin Spacing(Adjacent)5mm
Current Rating40A
Number of Leg4
Height Above Board11.2mm
Screw Hole SizeM3

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.