XFCN TT34090065-1500
| Manufacturer |
XFCN
Asian Brands |
| MPN | TT34090065-1500 |
| LCSC Part # | C19724528 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PCB SOLDERING TERMINAL |
| Description | Tin Plug-in type 5mm 50A 4 15mm M3 Through Hole Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
8,410
8,410
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.273 | $ 1.37 |
50+ | $ 0.2153 | $ 10.77 |
150+ | $ 0.1906 | $ 28.59 |
1,000+ | $ 0.1597 | $ 159.70 |
2,000+ | $ 0.146 | $ 292.00 |
5,000+ | $ 0.1378 | $ 689.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$