YLPTEC LD03-23B03R2P
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | LD03-23B03R2P |
| LCSC Part # | C19724483 |
| Package | DIP,37.5x18.5mm |
| Customer # | |
| Key Attributes | 3W Isolated Single Output AC/DC Power Module |
| Description | AC DC Converters 1 Output 3.3V 600mA 85~305 VAC 100~432 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | DIP,37.5x18.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
57 
57
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8248 | $ 4.82 |
10+ | $ 4.1422 | $ 41.42 |
30+ | $ 3.6186 | $ 108.56 |
70+ | $ 3.2078 | $ 224.55 |
490+ | $ 3.0179 | $ 1478.77 |
980+ | $ 2.9329 | $ 2874.24 |
Standard Packaging 70/Full
Box | ||
Better price for more quantity?
$