YLPTEC F0505S-2WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | F0505S-2WR3 |
| LCSC Part # | C19724332 |
| Package | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-Regulated Single-Output DC/DC Module Power Supply with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
2,793
2,793
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1127 $ 0.9458 | $ 0.95 |
10+ | $ 1 $ 0.8500 | $ 8.50 |
25+ | $ 0.9984 $ 0.8487 | $ 21.22 |
100+ | $ 0.9286 $ 0.7894 | $ 78.94 |
500+ | $ 0.8969 $ 0.7624 | $ 381.20 |
1,000+ | $ 0.8826 $ 0.7503 | $ 750.30 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$