ALPSALPINE SKSTAHE010
| Manufacturer | |
| MPN | SKSTAHE010 |
| LCSC Part # | C19724060 |
| Packaging | SMD,8.5x8.5mm |
| Customer # | |
| Key Attributes | Tactile Switch 4.5N 3.95mm 8.5mm x 8.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,8.5x8.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 4.5N | |
| Length | 8.5mm | |
| Height | 3.95mm | |
| Voltage Rating | 16V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 8.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Actuator/Cap Color | Green | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,408
1,408 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4025 | $ 1.40 |
| 10+ | $ 1.1747 | $ 11.75 |
| 30+ | $ 1.0508 | $ 31.52 |
| 100+ | $ 0.9097 | $ 90.97 |
| 500+ | $ 0.7858 | $ 392.90 |
| 1,500+ | $ 0.7579 | $ 1136.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,8.5x8.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 4.5N | |
| Length | 8.5mm | |
| Height | 3.95mm | |
| Voltage Rating | 16V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 8.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Actuator/Cap Color | Green | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



