ALPSALPINE SKRABCE010
| Manufacturer | |
| MPN | SKRABCE010 |
| LCSC Part # | C19724057 |
| Packaging | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 1.2N |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 3 million cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 6.2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.22N | |
| Termination Style | J-Lead | |
| Circuit | SPST-NO | |
| Length | 6.2mm | |
| Contact Current | 50mA | |
| Height | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 720
720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3747 | $ 1.87 |
| 50+ | $ 0.2953 | $ 14.77 |
| 150+ | $ 0.2612 | $ 39.18 |
| 500+ | $ 0.2008 | $ 100.40 |
| 3,000+ | $ 0.1818 | $ 545.40 |
| 6,000+ | $ 0.1705 | $ 1023.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 3 million cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 6.2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.22N | |
| Termination Style | J-Lead | |
| Circuit | SPST-NO | |
| Length | 6.2mm | |
| Contact Current | 50mA | |
| Height | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



