HXY MOSFET HC2M1000170D
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HC2M1000170D |
| LCSC Part # | C19723852 |
| Package | TO-247-3L |
| Customer # | |
| Key Attributes | SICFET 1.7kV 5A TO-247-3L |
| Description | 1.7kV 5A 69W Through Hole TO-247-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
73
73
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1127 $ 2.3346 | $ 2.33 |
10+ | $ 2.6453 $ 1.9840 | $ 19.84 |
30+ | $ 2.3549 $ 1.7662 | $ 52.99 |
90+ | $ 2.055 $ 1.5413 | $ 138.72 |
510+ | $ 1.9209 $ 1.4407 | $ 734.76 |
990+ | $ 1.8619 $ 1.3965 | $ 1382.54 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$