LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor OP07EDRG product image
  • OP07EDRG thumbnail 1
  • OP07EDRG thumbnail 2
  • OP07EDRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor OP07EDRGRoHS

Manufacturer
MPN
OP07EDRG
LCSC Part #
C19723821
Packaging
SOP-8
Customer #
Key Attributes
Low-offset single operational amplifier
Datasheetpdf iconHANSCHIP semiconductor OP07EDRG
In-Stock: 3,905
3,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1178$ 0.59
50+$ 0.0931$ 4.66
150+$ 0.0808$ 12.12
500+$ 0.0716$ 35.80
2,500+$ 0.0642$ 160.50
5,000+$ 0.0604$ 302.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHANSCHIP semiconductor
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage250uV
Slew Rate-
Input Offset Current(Ios)8nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-10℃~+85℃
Ib - Input Bias Current28nA
Common Mode Rejection Ratio(CMRR)100dB
Output Current-
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current3.8mA
Gain Bandwidth Product500kHz
Input Voltage Noise Density10nV/√Hz@1kHz
Dual Supply-20V~-3V;3V~20V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OP07 is a high-precision op-amp with a maximum offset voltage of 150μV and a gain of 200V/mV. It is therefore particularly well suited for instrumentation and similar applications. The OP07 features a wide input voltage range (±13V) and a CMRR of over 100dB, maintaining excellent linearity and gain accuracy even in high closed-loop gain circuits.

Features

AI Translation
  • Maximum offset voltage: 150uV MAX
  • Low offset current: 1.1 - 1.3nA typ
  • Wide supply voltage range: ±3V to ±20V