HANSCHIP semiconductor CD4053BDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | CD4053BDRG |
| LCSC Part # | C19723816 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3-channel 2:1 analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5kΩ | |
| Number of Channels | 3 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4053B is a triple 2-to-1 analog multiplexer/demultiplexer with a common enable input. Each multiplexer has two independent inputs/outputs (Y₀ and Y₁), a common input/output (Z), and a select input (Sn). Each channel contains two bidirectional analog switches: one side connected to the independent input/output (Y₀ or Y₁), and the other side connected to the common input/output (Z). When E(overline) is low, one of the two switches is enabled (low-resistance ON state) by Sn. When E(overline) is high, all switches are in the high-resistance OFF state, independent of SA–SC. VDD and VSS are the supply voltages for the digital control inputs (SA–SC and E(overline)). The (VDD − VSS) range is 3–18V. The analog inputs/outputs (Y₀, Y₁, and Z) can swing between VDD (max) and VEE (min). For use as a digital multiplexer, VEE and VSS are connected together (typically to GND). The CD4053B is primarily used in analog multiplexing/demultiplexing, digital multiplexing, and signal gating applications. Package options: DIP-16 / SOP-16 / TSSOP-16 / SSOP-16
Applications
- Analog multiplexer
- Digital multiplexer
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.094 | $ 0.47 |
| 50+ | $ 0.0737 | $ 3.69 |
| 150+ | $ 0.0636 | $ 9.54 |
| 500+ | $ 0.056 | $ 28.00 |
| 2,500+ | $ 0.0499 | $ 124.75 |
| 5,000+ | $ 0.0468 | $ 234.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2.5kΩ | |
| Number of Channels | 3 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4053B is a triple 2-to-1 analog multiplexer/demultiplexer with a common enable input. Each multiplexer has two independent inputs/outputs (Y₀ and Y₁), a common input/output (Z), and a select input (Sn). Each channel contains two bidirectional analog switches: one side connected to the independent input/output (Y₀ or Y₁), and the other side connected to the common input/output (Z). When E(overline) is low, one of the two switches is enabled (low-resistance ON state) by Sn. When E(overline) is high, all switches are in the high-resistance OFF state, independent of SA–SC. VDD and VSS are the supply voltages for the digital control inputs (SA–SC and E(overline)). The (VDD − VSS) range is 3–18V. The analog inputs/outputs (Y₀, Y₁, and Z) can swing between VDD (max) and VEE (min). For use as a digital multiplexer, VEE and VSS are connected together (typically to GND). The CD4053B is primarily used in analog multiplexing/demultiplexing, digital multiplexing, and signal gating applications. Package options: DIP-16 / SOP-16 / TSSOP-16 / SSOP-16
Applications
- Analog multiplexer
- Digital multiplexer
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
