HANSCHIP semiconductor 74HC4052DRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| MPN | 74HC4052DRG |
| LCSC Part # | C19723808 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 4:1 analog switch |
| Description | 2 3V~9V 245Ω@9V SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,075
8,075
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1065 | $ 0.53 |
50+ | $ 0.0834 | $ 4.17 |
150+ | $ 0.0718 | $ 10.77 |
500+ | $ 0.0631 | $ 31.55 |
2,500+ | $ 0.0561 | $ 140.25 |
5,000+ | $ 0.0527 | $ 263.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$