HANSCHIP semiconductor 74HC4052PWRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | 74HC4052PWRG |
| LCSC Part # | C19723807 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual 4:1 analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | 2 | |
| Ron | 2.5kΩ@5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC4052 is a 2-channel, 4-to-1 analog multiplexer/demultiplexer with a common enable input. Each multiplexer has four independent inputs/outputs (Y0 to Y3), a common input/output (Z), and selection inputs (A). The common enable control includes two selection inputs A0 and A1, and an active-low enable input E. Each channel contains four bidirectional analog switches, with one side of each switch connected to the individual inputs/outputs (Y0 to Y3) and the other side connected to the common input/output (Z). When E is LOW, one of the four switches is selected (low-resistance ON state) by A0 and A1. When E is HIGH, all switches are in the high-impedance OFF state, regardless of the states of A0 and A1. VDD and VSS are the supply voltages for the digital control inputs (A0, A1, and E). The (VDD - VSS) range is 3~9V. The analog inputs/outputs (Y0~Y3 and Z) can swing between a maximum of VDD and a minimum of VEE. (VDD - VEE) must not exceed 9V. When used as a digital multiplexer, VEE and VSS are connected together (typically to GND).
Applications
Analog Multiplexers, Digital Multiplexers, Signal Gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1248 | $ 0.62 |
| 50+ | $ 0.0974 | $ 4.87 |
| 150+ | $ 0.0837 | $ 12.56 |
| 500+ | $ 0.0735 | $ 36.75 |
| 2,500+ | $ 0.0653 | $ 163.25 |
| 5,000+ | $ 0.0612 | $ 306.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | 2 | |
| Ron | 2.5kΩ@5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC4052 is a 2-channel, 4-to-1 analog multiplexer/demultiplexer with a common enable input. Each multiplexer has four independent inputs/outputs (Y0 to Y3), a common input/output (Z), and selection inputs (A). The common enable control includes two selection inputs A0 and A1, and an active-low enable input E. Each channel contains four bidirectional analog switches, with one side of each switch connected to the individual inputs/outputs (Y0 to Y3) and the other side connected to the common input/output (Z). When E is LOW, one of the four switches is selected (low-resistance ON state) by A0 and A1. When E is HIGH, all switches are in the high-impedance OFF state, regardless of the states of A0 and A1. VDD and VSS are the supply voltages for the digital control inputs (A0, A1, and E). The (VDD - VSS) range is 3~9V. The analog inputs/outputs (Y0~Y3 and Z) can swing between a maximum of VDD and a minimum of VEE. (VDD - VEE) must not exceed 9V. When used as a digital multiplexer, VEE and VSS are connected together (typically to GND).
Applications
Analog Multiplexers, Digital Multiplexers, Signal Gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
