HANSCHIP semiconductor LM317D2TRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM317D2TRG |
| LCSC Part # | C19723797 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | Three-terminal adjustable output positive voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-2 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5A across an output voltage range of 1.2V to 37V. This regulator is extremely easy to use, requiring only two external resistors to set the output voltage. It also features internal current limiting, thermal shutdown, and safe operating area compensation, making it essentially immune to fuse burnout.
Features
- Adjustable output voltage down to 1.2V
- 1.5A maximum output current
- Output short-circuit protection
- Overcurrent and overtemperature protection
- Pass transistor safe operating area protection
- Standard 3-terminal transistor package
Applications
- Local regulation
- On-card regulation
- Precision current regulator
- Output voltage regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2599 | $ 1.30 |
| 50+ | $ 0.2041 | $ 10.21 |
| 150+ | $ 0.1802 | $ 27.03 |
| 500+ | $ 0.1503 | $ 75.15 |
| 2,500+ | $ 0.137 | $ 342.50 |
| 5,000+ | $ 0.1291 | $ 645.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-263-2 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5A across an output voltage range of 1.2V to 37V. This regulator is extremely easy to use, requiring only two external resistors to set the output voltage. It also features internal current limiting, thermal shutdown, and safe operating area compensation, making it essentially immune to fuse burnout.
Features
- Adjustable output voltage down to 1.2V
- 1.5A maximum output current
- Output short-circuit protection
- Overcurrent and overtemperature protection
- Pass transistor safe operating area protection
- Standard 3-terminal transistor package
Applications
- Local regulation
- On-card regulation
- Precision current regulator
- Output voltage regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
