LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LMV721DBVRG product image
  • LMV721DBVRG thumbnail 1
  • LMV721DBVRG thumbnail 2
  • LMV721DBVRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LMV721DBVRGRoHS

Manufacturer
MPN
LMV721DBVRG
LCSC Part #
C19723757
Packaging
SOT-23-5
Customer #
Key Attributes
11MHz CMOS Rail-to-Rail IO Opamps
Datasheetpdf iconHANSCHIP semiconductor LMV721DBVRG
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0559$ 0.56
100+$ 0.0442$ 4.42
300+$ 0.0384$ 11.52
3,000+$ 0.034$ 102.00
6,000+$ 0.0305$ 183.00
9,000+$ 0.0287$ 258.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHANSCHIP semiconductor
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage3.5mV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)82dB
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Quiescent Current1.1mA
Gain Bandwidth Product11MHz
Input Voltage Noise Density8nV/√Hz@10kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV72X series op-amps feature an 11MHz gain bandwidth product, 9V/μs slew rate, and 1.1mA quiescent current per amplifier at 5V. The LMV721N includes a shutdown function that reduces supply current to 90nA. This series is designed to deliver superior performance in low-voltage, low-noise systems, capable of driving heavy loads with rail-to-rail output swing. The input common-mode voltage range includes ground, and the maximum input offset voltage of the LMV72X is 3.5mV. The devices operate over an extended industrial temperature range (-40°C ~ +125°C) with a supply voltage range of 2.1V to 5.5V. The LMV721 single op-amp is available in green SC70-5, SOT23-5, SOP-8, and MSOP-8 packages. The LMV722 dual op-amp is available in green SOP-8 and MSOP-8 packages. The LMV724 quad op-amp is available in green SOP-14 and TSSOP-14 packages. The LMV721N single op-amp with shutdown is available in green SOT23-6 and SC70-6 packages.

Features

AI Translation
  • Single-supply operating voltage range: +2.1V ~ +5.5V
  • Rail-to-rail input/output
  • Gain bandwidth product: 11MHz (typical)
  • Low input bias current: 1pA (typical)
  • Low offset voltage: 3.5mV (maximum)
  • High slew rate: 9V/μs
  • Settling time to 0.1% accuracy with 2V step input: 0.3μs
  • Low noise: 8nV/√Hz @10kHz
  • Quiescent current: 1.1mA per amplifier (typical)
  • Operating temperature range: -40°C ~ +125°C
  • Small form factor packages: LMV721 available in SOT23-5, SC70-5, SOP-8, and MSOP-8; LMV722 available in SOP-8 and MSOP-8; LMV724 available in SOP-14 and TSSOP-14; LMV721N available in SOT23-6 and SC70-6.

Applications

AI Translation
  • Sensors
  • Active filters
  • Cellular and cordless phones
  • Laptops and PDAs
  • Audio equipment
  • Handheld test equipment
  • Battery-powered instruments
  • A/D converters