HANSCHIP semiconductor LM258DGKRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM258DGKRG |
| LCSC Part # | C19723729 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 50nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM258/LM358 is a dual low-power differential operational amplifier that supports both single-supply and dual-supply operation. It features high open-loop gain, internal compensation, wide common-mode range, good temperature stability, and output short-circuit protection. Widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and conventional op-amp circuit applications.
Features
- Internal frequency compensation
- Short-circuit protection
- Low power consumption: typical 0.5mA @ VCC=5V
- Package options: DIP-8, SOP-8, MSOP-8, TSSOP-8, SOT-23-8, and DFN-8
- Single-supply voltage range: 3V~36V
- Dual-supply voltage range: ±18V
- Unity-gain bandwidth: up to 1.2MHz
Applications
- Sensor signal amplifier
- DC gain
- Audio amplifier
- Other applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0646 | $ 0.65 |
| 100+ | $ 0.0506 | $ 5.06 |
| 300+ | $ 0.0435 | $ 13.05 |
| 3,000+ | $ 0.0383 | $ 114.90 |
| 6,000+ | $ 0.0341 | $ 204.60 |
| 9,000+ | $ 0.0319 | $ 287.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 50nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM258/LM358 is a dual low-power differential operational amplifier that supports both single-supply and dual-supply operation. It features high open-loop gain, internal compensation, wide common-mode range, good temperature stability, and output short-circuit protection. Widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and conventional op-amp circuit applications.
Features
- Internal frequency compensation
- Short-circuit protection
- Low power consumption: typical 0.5mA @ VCC=5V
- Package options: DIP-8, SOP-8, MSOP-8, TSSOP-8, SOT-23-8, and DFN-8
- Single-supply voltage range: 3V~36V
- Dual-supply voltage range: ±18V
- Unity-gain bandwidth: up to 1.2MHz
Applications
- Sensor signal amplifier
- DC gain
- Audio amplifier
- Other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
