HANSCHIP semiconductor AT24C04CDBVRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | AT24C04CDBVRG |
| LCSC Part # | C19723709 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4-Kbit I2C-compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 4Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C04C is a 4-Kbit I2C-compatible serial EEPROM. The device is designed to operate over a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40°C to +105°C. The device integrates a write protection pin for hardware write protection of the entire memory array. In addition, the device offers a software write protection feature, enabling users to write-protect the entire memory array. The memory array consists of 32 pages of 16 bytes each, totaling 512×8 bits. The device also provides an additional 16-byte identification page for users to store sensitive application parameters. Once data is written to the identification page, it can be permanently locked to read-only mode. The device also provides a separate memory block (read-only mode) containing a factory-programmed 128-bit unique ID, accessible by issuing a specific read command. The AT24C04C is available in lead-free green packages: DFN-8, MSOP-8, SOP-8, DIP-8, and SOT23-5.
Features
- Supply voltage range: 1.7V to 5.5V
- 2-wire serial interface, I2C compatible
- Supports 400 kHz and high-speed 1 MHz transfer rates
- Byte and page (up to 16 bytes) write modes
- Partial page write supported
- Self-timed write cycle (3ms max)
- Additional 16-byte writeable lockable page and 128-bit unique ID
- Hardware and software write protection for entire memory array
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 6000V
- Low operating current
- Write current: 1mA max
- Read current: 0.5mA max
- Standby current: 1μA max
- Operating temperature range: -40°C to +105°C
- Green package options (lead-free / halogen-free / RoHS compliant)
- Package types: DFN-8, MSOP-8, TSSOP-8, SOP-8, DIP-8, SOT23-5
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.056 | $ 0.56 |
| 100+ | $ 0.0444 | $ 4.44 |
| 300+ | $ 0.0385 | $ 11.55 |
| 3,000+ | $ 0.0342 | $ 102.60 |
| 6,000+ | $ 0.0307 | $ 184.20 |
| 9,000+ | $ 0.0289 | $ 260.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 4Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C04C is a 4-Kbit I2C-compatible serial EEPROM. The device is designed to operate over a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40°C to +105°C. The device integrates a write protection pin for hardware write protection of the entire memory array. In addition, the device offers a software write protection feature, enabling users to write-protect the entire memory array. The memory array consists of 32 pages of 16 bytes each, totaling 512×8 bits. The device also provides an additional 16-byte identification page for users to store sensitive application parameters. Once data is written to the identification page, it can be permanently locked to read-only mode. The device also provides a separate memory block (read-only mode) containing a factory-programmed 128-bit unique ID, accessible by issuing a specific read command. The AT24C04C is available in lead-free green packages: DFN-8, MSOP-8, SOP-8, DIP-8, and SOT23-5.
Features
- Supply voltage range: 1.7V to 5.5V
- 2-wire serial interface, I2C compatible
- Supports 400 kHz and high-speed 1 MHz transfer rates
- Byte and page (up to 16 bytes) write modes
- Partial page write supported
- Self-timed write cycle (3ms max)
- Additional 16-byte writeable lockable page and 128-bit unique ID
- Hardware and software write protection for entire memory array
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 6000V
- Low operating current
- Write current: 1mA max
- Read current: 0.5mA max
- Standby current: 1μA max
- Operating temperature range: -40°C to +105°C
- Green package options (lead-free / halogen-free / RoHS compliant)
- Package types: DFN-8, MSOP-8, TSSOP-8, SOP-8, DIP-8, SOT23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
