HANSCHIP semiconductor AT24C02CDBVRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | AT24C02CDBVRG |
| LCSC Part # | C19723706 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-Kbit I2C-compatible Serial EEPROM |
| Description | 2Kbit 1.7V~5.5V 1MHz I2C SOT-23-5 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0462 | $ 0.46 |
100+ | $ 0.0362 | $ 3.62 |
300+ | $ 0.0312 | $ 9.36 |
3,000+ | $ 0.0275 | $ 82.50 |
6,000+ | $ 0.0245 | $ 147.00 |
9,000+ | $ 0.023 | $ 207.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$