Aurtron R16S REV.B(LC22V)
| Manufacturer |
Aurtron
Asian Brands |
| Mfr. Part # | R16S REV.B(LC22V) |
| LCSC Part # | C19723539 |
| Package | SMD,19x16mm |
| Customer # | |
| Key Attributes | LoRa Intelligent Module (UART) |
| Description | 470MHz Stamp Hole Antenna -148dBm 8km UART SMD,19x16mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Aurtron | |
| Package | SMD,19x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.8372 | $ 5.84 |
10+ | $ 5.0149 | $ 50.15 |
30+ | $ 4.5156 | $ 135.47 |
80+ | $ 4.0946 | $ 327.57 |
Standard Packaging 80/Full
Tray | ||