LUTE 1210L010/90AR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 1210L010/90AR |
| LCSC Part # | C19723489 |
| Package | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 90V 100mA 1210 |
| Description | 90V 100mA 40A 340mA 800mΩ 1210 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
19,480 
19,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1 | $ 0.50 |
50+ | $ 0.0797 | $ 3.99 |
150+ | $ 0.0696 | $ 10.44 |
500+ | $ 0.062 | $ 31.00 |
2,500+ | $ 0.0559 | $ 139.75 |
4,000+ | $ 0.0529 | $ 211.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$