LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3762HB product image
  • CA-IS3762HB thumbnail 1
  • CA-IS3762HB thumbnail 2
  • CA-IS3762HB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3762HBRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3762HB
LCSC Part #
C19723482
Packaging
SSOP-16
Customer #
Key Attributes
High-speed six-channel digital isolator
Datasheetpdf iconChipanalog CA-IS3762HB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3694$ 1.37
10+$ 1.0796$ 10.80
30+$ 0.9554$ 28.66
100+$ 0.8004$ 80.04
500+$ 0.7314$ 365.70
1,000+$ 0.69$ 690.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSSOP-16
FeaturesFail-safe output;Channel direction configurable
CMTI(kV/us)50kV/us
Propagation Delay(tpd)12ns
Number of Forward Channels4
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

CA‐IS376x is a high-performance six-channel digital isolator with precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, the CA‐IS376x provides high electromagnetic immunity and low emissions. All device versions feature Schmitt-trigger inputs for high noise immunity.

The logic input and output buffers of each isolation channel are isolated by a silicon dioxide (SiO₂) insulating barrier. The CA‐IS3760 has all six channels in the same direction; the CA‐IS3761 has five forward and one reverse channel; the CA‐IS3762 has four forward and two reverse channels; the CA‐IS3763 has three forward and three reverse channels. All devices offer a failsafe mode option. If the input-side power supply fails or the signal is lost, devices with the suffix L default to a low output, while devices with the suffix H default to a high output.

The CA‐IS376x provides high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuitry. High CMTI capability ensures correct transmission of digital signals. The CA‐IS376x is available in a 16-pin SSOP16 package. All products are rated at 3.75kV_RMS isolation.

Features

AI Translation
  • Signal transmission rate: DC to 150Mbps
  • Wide supply voltage range: 2.5V to 5.5V
  • Wide temperature range: -40°C to 125°C
  • No startup initialization required
  • Default output high and low level options
  • Excellent electromagnetic immunity
  • High CMTI: ±50kV/μs (typical)
  • Low power consumption (typical):
    • 1.5mA/channel (@5V, 1Mbps)
    • 6.6mA/channel (@5V, 100Mbps)
  • Precise timing (typical):
    • 12ns propagation delay
    • 1ns pulse width distortion
    • 2ns propagation delay skew
    • 5ns minimum pulse width
  • Isolation voltage up to 3.75kV_RMS
  • Isolation barrier lifetime: >40 years
  • Tri-state output with enable pin
  • Schmitt trigger input
  • SSOP16(B) package
  • RoHS compliant

Applications

AI Translation
  • Industrial Automation
  • Motor Control
  • Medical Electronics
  • Isolated Switching Power Supplies
  • Solar Inverters
  • Isolated ADC, DAC