LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2301/TR product image
Images for reference only

VISHAY M39003/01-2301/TR

Manufacturer
MPN
M39003/01-2301/TR
LCSC Part #
C1972322
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
100uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2301/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9911$ 10.99
200+$ 4.2539$ 850.78
500+$ 4.1041$ 2052.05
1,000+$ 4.03$ 4030.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece