LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7234/TR product image
Images for reference only

VISHAY M39003/01-7234/TR

Manufacturer
MPN
M39003/01-7234/TR
LCSC Part #
C1972284
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7234/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.8041$ 27.80
200+$ 10.7596$ 2151.92
500+$ 10.3814$ 5190.70
1,000+$ 10.1947$ 10194.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece