LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D686X06R3D2T035 product image
Images for reference only

VISHAY 591D686X06R3D2T035RoHS

Manufacturer
MPN
591D686X06R3D2T035
LCSC Part #
C1972260
Packaging
2917
Customer #
Key Attributes
68uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 591D686X06R3D2T035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3492$ 2.35
200+$ 0.9092$ 181.84
500+$ 0.8783$ 439.15
1,000+$ 0.8613$ 861.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance68uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece