LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6039/T99 product image
Images for reference only

VISHAY M39003/01-6039/T99

Manufacturer
MPN
M39003/01-6039/T99
LCSC Part #
C1972245
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6039/T99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.7126$ 15.71
200+$ 6.0813$ 1216.26
500+$ 5.8683$ 2934.15
1,000+$ 5.7618$ 5761.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece