LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6036/T98 product image
Images for reference only

VISHAY M39003/01-6036/T98RoHS

Manufacturer
MPN
M39003/01-6036/T98
LCSC Part #
C1972236
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6036/T98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.9491$ 17.95
200+$ 6.9472$ 1389.44
500+$ 6.7018$ 3350.90
1,000+$ 6.5814$ 6581.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece