LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0015/TR product image
Images for reference only

VISHAY M39003/09-0015/TR

Manufacturer
MPN
M39003/09-0015/TR
LCSC Part #
C1972232
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0015/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.6971$ 15.70
200+$ 6.0751$ 1215.02
500+$ 5.8621$ 2931.05
1,000+$ 5.7556$ 5755.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece