LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4039/TR product image
Images for reference only

VISHAY M39003/03-4039/TR

Manufacturer
MPN
M39003/03-4039/TR
LCSC Part #
C1972226
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4039/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.8527$ 50.85
200+$ 19.6793$ 3935.86
500+$ 18.9878$ 9493.90
1,000+$ 18.6467$ 18646.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece