LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5361/TR product image
Images for reference only

VISHAY M39003/01-5361/TR

Manufacturer
MPN
M39003/01-5361/TR
LCSC Part #
C1972208
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5361/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.7989$ 42.80
200+$ 16.563$ 3312.60
500+$ 15.9811$ 7990.55
1,000+$ 15.6925$ 15692.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece