LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7269/TR product image
Images for reference only

VISHAY M39003/01-7269/TR

Manufacturer
MPN
M39003/01-7269/TR
LCSC Part #
C1972184
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7269/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.9338$ 18.93
200+$ 7.3269$ 1465.38
500+$ 7.0707$ 3535.35
1,000+$ 6.9426$ 6942.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece