LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0301/TR product image
Images for reference only

VISHAY M39003/09-0301/TR

Manufacturer
MPN
M39003/09-0301/TR
LCSC Part #
C1972177
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0301/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.6377$ 38.64
200+$ 14.9532$ 2990.64
500+$ 14.4269$ 7213.45
1,000+$ 14.1676$ 14167.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)65mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece