LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0262/TR product image
Images for reference only

VISHAY M39003/03-0262/TR

Manufacturer
MPN
M39003/03-0262/TR
LCSC Part #
C1972157
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0262/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.1762$ 38.18
200+$ 14.7741$ 2954.82
500+$ 14.2555$ 7127.75
1,000+$ 13.9993$ 13999.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece