LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4054/TR product image
Images for reference only

VISHAY M39003/03-4054/TR

Manufacturer
MPN
M39003/03-4054/TR
LCSC Part #
C1972147
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4054/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.3468$ 52.35
200+$ 20.2581$ 4051.62
500+$ 19.5466$ 9773.30
1,000+$ 19.1946$ 19194.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece