LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4018/TR product image
Images for reference only

VISHAY M39003/09-4018/TR

Manufacturer
MPN
M39003/09-4018/TR
LCSC Part #
C1972126
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4018/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.0425$ 96.04
200+$ 37.1683$ 7433.66
500+$ 35.861$ 17930.50
1,000+$ 35.2159$ 35215.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)60mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece